Sensata Crydom Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 8 V dc Control
- RS Stock No.:
- 740-6613
- Mfr. Part No.:
- EL240A10R-05
- Manufacturer:
- Sensata / Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6613
- Mfr. Part No.:
- EL240A10R-05
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 10 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 8 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 8 V dc | |
| Minimum Load Current | 150 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| Maximum Turn On Time | 0.02ms | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 35.6 x 21.1 x 14.3mm | |
| Height | 14.3mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 35.6mm | |
| Off State Leakage Current | 0.1mA rms | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Depth | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 10 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 8 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 8 V dc | ||
Minimum Load Current 150 mA | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
Maximum Turn On Time 0.02ms | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 35.6 x 21.1 x 14.3mm | ||
Height 14.3mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 35.6mm | ||
Off State Leakage Current 0.1mA rms | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Depth 21.1mm | ||
- COO (Country of Origin):
- MX
Panel Mounting - EL Series
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.
Ratings of 10A and 20A at 24 → 280 Vac
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Random-fire (inductive loads) output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Random-fire (inductive loads) output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
Approvals
UL Recognised, CE and RoHS Compliant
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata Crydom Solid State Relay Panel Mount 27 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 8 V dc Control
- Sensata Crydom Solid State Relay Panel Mount 8 V dc Control
- Sensata Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
