Crydom CW24 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 776-1774
- Mfr. Part No.:
- CWU2425-10
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €16.35
View bulk pricing optionsSubtotal (1 unit)*
€65.16
(exc. VAT)
€80.15
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.16 | - |
| 5 - 9 | €61.89 | €16.35 |
| 10 - 24 | €58.64 | €65.20 |
| 25 - 49 | €55.38 | €244.50 |
| 50 + | €52.12 | €652.00 |
*price indicative
- RS Stock No.:
- 776-1774
- Mfr. Part No.:
- CWU2425-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 280V ac | |
| Series | CW24 | |
| Terminal Type | Screw | |
| Switching Function | Instantaneous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 45.7mm | |
| Height | 58.4mm | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 280V ac | ||
Series CW24 | ||
Terminal Type Screw | ||
Switching Function Instantaneous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 45.7mm | ||
Height 58.4mm | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, 25A Rated Load Current, 24 to 280V AC Operating Voltage Range - CW24 Series - CWU2425-10
Take charge of your industrial machinery with this solid-state relay from Sensata | Crydom. It makes or breaks electrical circuits for the automated control of your equipment. As the component has no moving parts, the risk of wear and tear is minimal, so it's maintenance-free. This hardy device withstands temperatures of -40°C to +80°C, so it holds up in harsh work areas. Units like this one are commonly found in robotics, motor control and digital data acquisition.
Features & Benefits
• MTBF of over 11 million hours at +40°C for long-lasting performance
• Removable cover has an IP20 rating, so it's finger-safe and protected against objects larger than 12mm
• Light weight of 81.53g to place minimal strain on your setup
What's this unit's current rating?
It has a rated load current of 25A, so it's just the thing for use in high-power applications.
How quickly does this SSR switch on and off?
It has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms, so it switches in the blink of an eye.
Related links
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
