Crydom CW24 Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 776-1771
- Mfr. Part No.:
- CWU2450-10
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.89
(exc. VAT)
€94.57
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €76.89 |
| 5 - 9 | €73.04 |
| 10 - 24 | €69.20 |
| 25 - 49 | €65.35 |
| 50 + | €61.51 |
*price indicative
- RS Stock No.:
- 776-1771
- Mfr. Part No.:
- CWU2450-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 280V ac | |
| Series | CW24 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Height | 58.4mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 280V ac | ||
Series CW24 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Height 58.4mm | ||
Standards/Approvals RoHS | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Sensata | Crydom Solid-State Relay, 8pF I/O Capacitance, 20msTurn-On Time - CW24 Series - CWU2450-10
Get energised with this solid-state relay from Sensata | Crydom. It opens and closes a circuit when it receives a signal for automated switching in your industrial equipment. As it uses a semiconductor, it has no moving parts, so you can trust it won't wear down. A quick turn-on time of 20ms means it switches in a snap. The device has an SCR output, which makes it a solid choice for heavy loads in industrial automation, production lines and mechanical engineering.
• LED status indicator for ease of monitoring
• Cover has an IP20 rating, meaning it's finger-safe and protected against objects larger than 12mm in size
• Broad operating temperature range of -40°C to +80°C for use in extreme conditions
• Compact dimensions of 58.8 (H) x 44.5 (W) x 30.9mm (D) for installation in tight setups
How does an SSR work?
When a small control voltage is applied to the relay, it activates an infrared or LED beam. The beam switches on a photo-sensitive diode, which in turn activates a semiconductor to switch the load.
Related links
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
