Essentra Round Polystyrene Spacer RRSN-3260-02 2 mm
- RS Stock No.:
- 109-471
- Distrelec Article No.:
- 304-28-403
- Mfr. Part No.:
- RRSN-3260-02
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.87 | €0.089 |
*price indicative
- RS Stock No.:
- 109-471
- Distrelec Article No.:
- 304-28-403
- Mfr. Part No.:
- RRSN-3260-02
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spacer | |
| Length | 2mm | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spacer | ||
Length 2mm | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra round spacer is made of polystyrene material and has a length of 2mm. The RRSN 3260 02 is designed to provide precise spacing and mounting support for various mechanical components. It is commonly used in applications where insulation, vibration dampening, or electrical isolation is required. round spacer is reliable and durable, making it an ideal choice for both professional and DIY projects, with its compact size and white color, the RRSN 3260 02 can seamlessly blend into any assembly or design.
Made of high quality polystyrene material for durability
Provides precise spacing and mounting support for mechanical components
Offers insulation and electrical isolation properties
Reduces vibrations and minimizes noise
Compact size and white color for easy integration into any assembly or design
Suitable for various professional and DIY projects
Related links
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
