Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- RS Stock No.:
- 134-997
- Distrelec Article No.:
- 304-36-900
- Mfr. Part No.:
- RRSN-3260-10
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.87 | €0.089 |
*price indicative
- RS Stock No.:
- 134-997
- Distrelec Article No.:
- 304-36-900
- Mfr. Part No.:
- RRSN-3260-10
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 10mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 10mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra white round spacer is made from polystyrene material and has a length of 10mm, an internal diameter of 3.2mm, and an external diameter of 6mm. It is designed to provide support and insulation in various applications, with its reliable construction and high quality material, round spacer ensures durability and longevity. Whether used for electronic components or mounting accessories, the RRSN 3260 10 is a versatile solution that meets the needs of different industries.
10mm length provides ample support for components
polystyrene material ensures durability
3.2mm internal diameter for easy installation
6mm external diameter for proper fit
White color for a clean and professional look
Related links
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- Essentra Round Polystyrene Spacer RRSN-3260-02 2 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
