STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 7/16 in, Nickel Plated Finish

Image representative of range

Subtotal (1 unit)*

€97.11

(exc. VAT)

€119.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.11

*price indicative

RS Stock No.:
719-214
Mfr. Part No.:
58611028
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Sub Type

Ring Spanner Insert

Head Type

Square

Insert Size

9 x 12 mm

Size

7/16 in

Finish

Nickel Plated

For Use With

Spanner

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Open ended insert tool is designed for use with interchangeable insert systems, making it an essential addition for any technician’s toolbox. Boasting a robust and Durable construction, this tool is drop-forged, hardened, and cooled in an oil bath, ensuring exceptional strength and longevity. The tool’s special chromium over nickel plating not only enhances its appearance but also provides a chip-proof finish, making it reliable for daily use. With its precise dimensions and a design tailored for torque wrenches, the open-ended insert tool is perfect for achieving optimal performance in a variety of applications, from mechanical tasks to intricate assembly work. Tailored for professionals, this tool offers both functionality and durability, making it a standout choice for demanding environments.

Designed for compatibility with torque wrenches that feature an interchangeable insert system

Manufactured with special chromium over nickel plating for a long-lasting, chip-proof surface

Drop-forged and hardened for enhanced strength and durability under pressure

Highly resistant to wear and tear, making it suitable for repeated use in demanding conditions

Compact dimensions ensure easy access in tight spaces during mechanical work

Lightweight yet robust, contributing to ease of handling without compromising durability

Available in multiple sizes, providing versatility for various applications and user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy