STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 1/2 in, Nickel Plated Finish
- RS Stock No.:
- 719-231
- Mfr. Part No.:
- 58611032
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€97.11
(exc. VAT)
€119.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.11 |
*price indicative
- RS Stock No.:
- 719-231
- Mfr. Part No.:
- 58611032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 1/2 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 1/2 in | ||
Insert Size 9 x 12 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is expertly designed for use with interchangeable insert systems, making it an essential addition to any torque wrench collection. Crafted from high-quality materials, this tool features a robust drop-forged design that ensures exceptional strength and durability. Its Advanced chromium over nickel plating guarantees a long-lasting, chip-proof finish, setting a new standard for durability in tools. With its precise dimensions and compatibility with various sizes, this tool enhances efficiency and versatility in your workspace, enabling users to tackle a wide range of fastening tasks with confidence and precision.
Drop-forged construction enhances strength and resilience
Chromium over nickel plating provides a Durable and chip-proof finish
Designed for use with torque wrenches featuring an interchangeable insert system
Extremely strong, ensuring exceptional durability for long-term use
Compact dimensions facilitate access to tight spaces while maintaining performance
Available in various sizes, versatile for multiple applications
Related links
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 5/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 3/4 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
