STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 22 mm, Nickel Plated Finish
- RS Stock No.:
- 719-228
- Mfr. Part No.:
- 58231022
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 719-228
- Mfr. Part No.:
- 58231022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 22 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 22 mm | ||
Insert Size 9 x 12 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ring insert tool is expertly designed to enhance your torque wrench experience, providing unparalleled precision and efficiency. Crafted with a bi-hex AS-Drive profile, this tool allows for maximum grip and minimal wear, making it Ideal for users who demand durability. Finished with special chromium over nickel plating, it boasts a resilient, chip-proof surface that stands up to the rigours of professional use. With a Compact size of 22mm, this insert tool is versatile and easily interchangeable, ensuring that you can tackle a variety of tasks with ease. Whether in a workshop or on-site, this tool is engineered for strength and longevity, promising exceptional performance for all your fastening needs.
Bi-hex with AS-Drive profile allows for superior grip and reduced wear
Perfectly suited for torque wrenches with an interchangeable insert system
Special chromium over nickel plating for a durable, chip-proof finish
Drop-forged and hardened, cooled in an oil bath for added strength
Extremely strong and exceptionally Durable to withstand rigorous use
Compact 22mm size, Ideal for a range of applications
Lightweight construction ensures ease of handling and use
Quality craftsmanship guarantees reliable performance in demanding environments
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 32 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
