STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 3/4 in, Nickel Plated Finish
- RS Stock No.:
- 720-220
- Mfr. Part No.:
- 58611040
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€97.11
(exc. VAT)
€119.45
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.11 |
*price indicative
- RS Stock No.:
- 720-220
- Mfr. Part No.:
- 58611040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 3/4 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 3/4 in | ||
Insert Size 9 x 12 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is an essential accessory designed for torque wrenches equipped with an interchangeable insert system. This high-quality tool is built to withstand the rigours of professional use, featuring a durable, chip-resistant finish thanks to special chromium over nickel plating. Its drop-forged construction ensures exceptional strength, making it suitable for even the toughest tasks. Designed for efficiency, the tool holds inserts securely, providing versatility and precision in every application. Perfect for both mechanical professionals and DIY enthusiasts, this tool promises reliability and outstanding performance every time.
Designed specifically for torque wrenches with an interchangeable insert system
Constructed with special chromium over nickel plating for enhanced durability and a chip-proof finish
Drop-forged, hardened, and oil-bath cooled for maximum strength and longevity
Exceptionally strong, ensuring reliable performance even under heavy use
Lightweight design at just 73 grams, making it easy to handle
Meets logistical standards with efficient packing dimensions for hassle-free storage
WEEE/ElektroG compliant, reflecting environmental responsibility
User-friendly with a straightforward tool holder size of 9 x 12 mm
Related links
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 5/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
