STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 17 mm, Nickel Plated Finish
- RS Stock No.:
- 720-395
- Mfr. Part No.:
- 58231017
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 720-395
- Mfr. Part No.:
- 58231017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 17 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 17 mm | ||
Insert Size 9 x 12 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ring insert tool is specifically engineered for meticulous torque applications. Designed to fit seamlessly into torque wrenches with an interchangeable insert system, this robust tool facilitates precise adjustments in various contexts. Its Advanced bi-hex design, complemented by the AS-Drive profile, allows for efficient and effective engagement with fasteners, enhancing both performance and longevity. Crafted with a special chromium over nickel plating, the tool not only guarantees durability but also resists chips and wear, ensuring consistent reliability over time. This makes it an indispensable addition for professionals demanding quality and precision in every turn.
Bi-hex design with AS-Drive profile enhances grip and minimizes slippage on fasteners
Compatible with torque wrenches featuring an interchangeable insert system for versatile use
Special chromium over nickel plating ensures a Durable and chip-proof finish
Drop-forged construction offers exceptional strength and long-term durability
Hardened and cooled in an oil bath for optimal tool performance under extreme conditions
Extremely strong and exceptionally durable, suitable for professional environments
Compact size allows for easy handling and storage, making it a practical choice for any toolkit
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 5/8 in, Nickel Plated Finish
