STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 19 mm, Nickel Plated Finish
- RS Stock No.:
- 720-203
- Mfr. Part No.:
- 58231019
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 720-203
- Mfr. Part No.:
- 58231019
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 19 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 9 x 12 mm | ||
Size 19 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ring insert tool is expertly crafted for precision and reliability, making it an essential addition to any toolkit. Designed to accommodate a variety of torque wrenches with interchangeable insert systems, this tool ensures a secure fit and optimal torque transfer. Its bi-hex configuration with an AS-Drive profile enhances grip and minimises slip, allowing for efficient use in demanding applications. The Durable chromium over nickel plating not only imparts a sleek finish but also protects against wear and corrosion, guaranteeing long-lasting performance. Made from high-quality materials and featuring a robust design, this open ring insert tool is perfect for professionals and DIY enthusiasts alike, seeking strength and durability in their tools.
Bi-hex design with AS-Drive profile ensures optimal grip and torque application
Interchangeable insert compatibility enhances versatility across various tasks
Special chromium over nickel plating provides a Durable and chip-proof finish
Drop-forged construction offers exceptional strength and resilience
Hardened and cooled in an oil bath to enhance durability and longevity
Compact dimensions allow for easy handling in tight spaces
Lightweight design ensures user comfort during extended use
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 5/8 in, Nickel Plated Finish
