Teng Tools Bi-Hexagonal Spanner, 14 Insert, 34 mm, Satin Finish
- RS Stock No.:
- 809-538
- Mfr. Part No.:
- 690834
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 809-538
- Mfr. Part No.:
- 690834
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Sub Type | Spanner | |
| Size | 34 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Head Type Bi-Hexagonal | ||
Sub Type Spanner | ||
Size 34 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is a high-quality tool designed for use in confined spaces, offering easy alignment and adjustment for various fastening applications while ensuring reliability with its Durable materials.
12 point bi-hexagon ring end allows for easier alignment to fastenings
Construction from satin finish chrome vanadium steel ensures durability
Ideal insert tool size of 14 x 18 mm provides versatility
Lightweight at 324 grams, making it easy to handle
Related links
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 30 mm, Satin Finish
- Teng Tools Bi-Hexagonal 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
