Teng Tools Bi-Hexagonal, 14 Insert, 30 mm, Satin Finish
- RS Stock No.:
- 810-163
- Mfr. Part No.:
- 690813
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.44
(exc. VAT)
€46.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.44 |
*price indicative
- RS Stock No.:
- 810-163
- Mfr. Part No.:
- 690813
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Insert Size | 14 | |
| Size | 30 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Head Type Bi-Hexagonal | ||
Insert Size 14 | ||
Size 30 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools insert spanner is designed for efficient torque application with precision. This tool features a 14 x 18mm bi-hexagon ring end, optimising alignment during fastening in confined spaces.
12 point bi-hexagon ring end for enhanced alignment
Satin finish chrome vanadium steel construction ensures durability
Designed for use with quick change open end torque wrenches
Ideal for tight spaces, facilitating easier access and use
Related links
- Teng Tools Bi-Hexagonal 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 34 mm, Satin Finish
- Teng Tools Bi-Hexagonal 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
- Teng Tools 30 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
