Teng Tools Bi-Hexagonal, 9 Insert, 19 mm, Satin Finish

Subtotal (1 unit)*

€33.00

(exc. VAT)

€40.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€33.00

*price indicative

RS Stock No.:
810-161
Mfr. Part No.:
690710
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Head Type

Bi-Hexagonal

Size

19 mm

Insert Size

9

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools Ring Ended Insert Spanner is a versatile tool Ideal for quick change torque wrenches, specifically designed for use in confined spaces to enhance productivity and efficiency.

12 point bi-hexagon ring end facilitates easier alignment

Constructed from satin finish chrome vanadium steel for durability

Allows for easy change with quick action usage

Perfectly sized at 9 x 12mm for precision fittings

Related links