Teng Tools, 3 Insert, 18 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€19.32

(exc. VAT)

€23.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.32

*price indicative

RS Stock No.:
810-660
Mfr. Part No.:
M386518-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Size

18 mm

Insert Size

3

Finish

Satin

For Use With

Socket rail

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools crow foot wrench is a versatile accessory designed for precision in tight spaces. It allows for effective torque application when combined with a ratchet or torque wrench, ensuring tasks are performed efficiently.

Open-ended design enables access to confined areas

Crafted from satin finish chrome vanadium for durability

Compatible with 3/8 inch drive tools for versatile use

Includes a metal socket clip for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy