Teng Tools, 14 Insert, 30 mm, Satin Finish
- RS Stock No.:
- 810-794
- Mfr. Part No.:
- 690630
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 810-794
- Mfr. Part No.:
- 690630
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 30 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 30 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is designed for use with quick change open-end torque wrenches, providing a reliable solution for tasks in confined spaces.
Constructed from satin finish chrome vanadium steel for durability
Optimised for easy changes to enhance productivity
Ideal for precision work with a jaw diameter of 66.0 mm
Compatible insert tool size of 14 x 18 mm for versatility
