Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish
- RS Stock No.:
- 810-791
- Mfr. Part No.:
- 690619
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 810-791
- Mfr. Part No.:
- 690619
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 19 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 19 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools insert spanner is a high-quality tool designed for use with quick change open end torque wrenches, specifically suitable for confined spaces and providing ease of use for professionals.
Constructed from satin finish chrome vanadium steel for durability
Compatible with insert tool size of 14 x 18 mm, allowing for versatile applications
Lightweight design with a net weight of 193 g for ease of handling
Compact dimensions of 65 mm in length and 25 mm in height facilitate storage
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
