Teng Tools Spanner, 14 Insert, 22 mm, Satin Finish
- RS Stock No.:
- 810-792
- Mfr. Part No.:
- 690622
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 810-792
- Mfr. Part No.:
- 690622
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 22 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 22 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open ended insert spanner is designed to provide effortless torque application in confined spaces, making it an essential tool for professionals in automotive and engineering sectors.
Satin finish chrome vanadium steel ensures durability and resistance to wear
Insert tool size of 14 x 18 mm offers versatility for various applications
Helps with quick change on open end torque wrenches for efficient workflow
Ideal for use in confined spaces where traditional tools may not fit
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 18 mm, Satin Finish
