Facom Open End Spanner Handle, Chrome Finish

Subtotal (1 unit)*

€85.19

(exc. VAT)

€104.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.19

*price indicative

RS Stock No.:
236-2269
Mfr. Part No.:
54.M2B
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Head Type

Open End

Sub Type

Spanner Handle

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom has handle to used with use spanner. The weight of handle is 1.150 kg.

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy