Facom Open End Spanner Handle, Chrome Finish
- RS Stock No.:
- 236-2270
- Mfr. Part No.:
- 54.M3B
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-2270
- Mfr. Part No.:
- 54.M3B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Spanner Handle | |
| Head Type | Open End | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Spanner Handle | ||
Head Type Open End | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has handle to used with use spanner. The weight of handle is 2.748 kg.
Satin chrome finish
Related links
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Ratchet Extension Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Swivel Handle Chrome Finish
