STAHLWILLE Open Ended Insert Insertion Wrench, 22 x 28 mm Insert, 104 mm, Chrome Finish
- RS Stock No.:
- 270-2119
- Mfr. Part No.:
- 58211050
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€252.94
(exc. VAT)
€311.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.94 |
*price indicative
- RS Stock No.:
- 270-2119
- Mfr. Part No.:
- 58211050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Insertion Wrench | |
| Size | 104 mm | |
| Insert Size | 22 x 28 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Insertion Wrench | ||
Size 104 mm | ||
Insert Size 22 x 28 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/100 Series Torque Wrench Insert, 104mm size, Open Ended Insert Head Type - 58211050
This torque wrench insert is designed for use with professional torque wrenches, offering high precision and reliability in applications requiring exact torque measurements. With a width of 104mm and an insert size of 22 x 28 mm, it provides versatile compatibility with various wrench types while ensuring solid engagement. The open-ended insert design facilitates easy access to hard-to-reach fasteners, making it suitable for a range of tasks in automated and mechanical settings.
Features & Benefits
• Durable torque wrench insert made from high-strength materials
• Chrome plated over nickel for enhanced resistance to wear
• Hot-forged and hardened for increased durability
• Designed to withstand heavy loads without deformation
• Compatible with torque wrenches featuring a square drive
• Provides precise torque application to ensure accuracy
Applications
• Integrated use with high precision torque tools
• Suitable for electrical and mechanical assembly tasks
• Ideal for in the automation industry
• Utilised in maintenance and repair work involving critical fasteners
What materials are used in the construction of this torque wrench insert?
It is constructed from high-strength steel, which is hot-forged and hardened. This process enhances its durability and ability to withstand significant loads during use.
How does the chrome finish benefit the torque wrench insert?
The chrome finish provides enhanced resistance to corrosion and wear, ensuring that the insert maintains its integrity and performance over time, even in challenging environments.
What is the significance of the 22 x 28mm insert size?
This insert size allows for compatibility with a broad range of fasteners, making it ideal for various tasks, ensuring that users can engage with different bolt sizes effectively.
Can this insert be used in high-load applications?
Yes, it is designed to handle heavy loads, making it suitable for demanding applications in industries such as mechanical engineering and automotive repair.
What type of torque wrenches is this insert compatible with?
This unit is compatible with torque wrenches that feature a square drive, making it feasible for professionals working with precision torque specifications.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 46 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 114 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 94 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
