STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 15 mm, Chrome Finish
- RS Stock No.:
- 270-2123
- Mfr. Part No.:
- 58214015
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€86.60
(exc. VAT)
€106.52
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €86.60 |
*price indicative
- RS Stock No.:
- 270-2123
- Mfr. Part No.:
- 58214015
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Wrench | |
| Head Type | Open Ended Insert | |
| Size | 15 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Wrench | ||
Head Type Open Ended Insert | ||
Size 15 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 15mm size, Open Ended Type - 58214015
This torque wrench insert is a reliable tool designed to enhance the capabilities of square drive torque wrenches. With a spanner size of 15mm, it is specifically engineered to hold torque settings securely while providing excellent grip and control during use. The insert size is 14 x 18 mm, making it compatible with a range of industrial applications in automation and mechanical sectors.
Features & Benefits
• Designed for square drive torque wrenches
• Fixed securely with pin lock for safety
• Chromium over nickel finish for durability
• Drop-forged construction enhances resilience
• Optimised for high contact pressure applications
• Compact size ensures easy handling
Applications
• Used in automotive repair and maintenance
• Ideal for assembly tasks in electrical industries
• Suitable for use in mechanical engineering projects
• Appropriate for precision torque settings in automation
What materials are used in the construction of this unit?
The unit features a drop-forged design that is hardened and cooled in an oil bath, ensuring a robust construction that can withstand high-stress environments.
How does the pin lock mechanism work?
The pin lock mechanism secures the insert within the wrenchs drive, preventing unintentional disconnection during operation and enhancing user safety.
What dimensions should I consider when selecting a torque wrench for this insert?
Ensure that your torque wrench has a square drive size compatible with the insert, specifically 14 x 18 mm, enabling optimal performance during use.
What makes this unit suitable for industrial applications?
Its durable finish and drop-forged design allow it to endure rigorous use, making it a dependable choice for professionals working in demanding environments.
How does the chromium over nickel finish benefit the tool?
This finish provides a chip-proof surface, enhancing longevity and resistance to corrosion, which is particularly beneficial in environments exposed to chemicals or moisture.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 7/8 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
