STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 14 mm, Chrome Finish
- RS Stock No.:
- 270-2122
- Mfr. Part No.:
- 58214014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€79.89
(exc. VAT)
€98.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.89 |
*price indicative
- RS Stock No.:
- 270-2122
- Mfr. Part No.:
- 58214014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Insertion Wrench | |
| Size | 14 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Use With metric Torque Wrench Accessories | |
| Material | Chrome Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Insertion Wrench | ||
Size 14 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Use With metric Torque Wrench Accessories | ||
Material Chrome Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 14mm Head Type, Open Ended Insert Type - 58214014
This torque wrench insert is designed as an insertion tool for precision applications in various mechanical and electrical fields. Featuring a 14mm size, it enhances the versatility of torque wrenches, allowing secure fastening in tight spaces. The insert measures 14 x 18 mm, making it ideal for users who require reliable and efficient torque settings.
Features & Benefits
• Open-ended design facilitates easy access to fasteners
• Durable construction ensures longevity in demanding environments
• Lightweight at only 132g for ease of handling
• Compatibility with 14 x 18mm tool holders
• Robust head type efficiently transmits torque
• Streamlined shape allows for improved torque control
Applications
• Ideal for automotive repair and maintenance tasks
• Suitable for assembly work in electrical engineering
• Effective in industrial requiring high torque
• Useful in mechanical assembly and servicing
What specific dimensions can be expected from this unit?
It features a width of 35mm, a height of 8mm, and a depth of 58mm, ensuring it fits within tight spaces for precise adjustments.
How does the open-ended design benefit its users?
The open-ended structure makes it easier to fit onto fasteners in confined areas, eliminating the need for additional tools and enhancing efficiency.
What type of users benefit most from this torque wrench insert?
Professionals in the automotive, electronics, and mechanical industries will find this tool particularly beneficial for its precise torque applications.
What prevents this insert from wear and tear over time?
Constructed from high-quality materials, this unit offers resistance to abrasion and fatigue, making it suitable for rigorous daily use.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 7/8 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
