STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 7/8 in, Chrome Finish
- RS Stock No.:
- 270-2153
- Mfr. Part No.:
- 58614044
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€99.09
(exc. VAT)
€121.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.09 |
*price indicative
- RS Stock No.:
- 270-2153
- Mfr. Part No.:
- 58614044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Wrench | |
| Head Type | Open Ended Insert | |
| Size | 7/8 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Use With Insertion Wrenches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Wrench | ||
Head Type Open Ended Insert | ||
Size 7/8 in | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Use With Insertion Wrenches | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731 Series Torque Wrench Insert, 13/16 inch Head size, 14 x 18mm Insert size - 58614044
This torque wrench insert is designed for insertion wrench tools, providing precision and strength for various applications. It features an open-ended design, measuring 21 mm, which accommodates specific torque requirements. The insert is compatible with a 14 x 18mm tool holder, ensuring a secure fit and efficient operation in both mechanical and electronic settings. Its durable construction ensures longevity, making it suitable for professional use.
Features & Benefits
• Compatible with interchangeable insert systems
• Special chromium over nickel plating for durability
• Drop-forged and hardened for strength
• Chip-proof finish enhances longevity
Applications
• Ideal for automotive maintenance
• Suitable for assembly tasks in electronics
• Utilised in mechanical engineering projects
• Effective for installation work requiring precise torque settings
What are the dimensions and specifications of this torque wrench insert?
It features a width of 50mm and a height of 11 mm, with a tool holder size of 14 x 18 mm. The insert size is specifically designed at 21mm for optimal compatibility with various tools.
How does the plating improve the performance of this insert?
The special chromium over nickel plating provides a durable, chip-proof finish, preventing wear and tear from extensive usage, thus maintaining accuracy in torque applications.
What is the manufacturing process involved for this tool?
This unit is drop-forged, hardened, and cooled in an oil bath, which significantly increases its strength and durability over standard tools crafted through other methods.
What kind of maintenance is required to ensure the longevity of this tool?
Regular cleaning with appropriate solvents and avoiding exposure to extreme temperatures can optimise its lifespan, while inspecting the insert for any signs of wear will assist in maintaining performance.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
