STAHLWILLE Round Insertion Ring Spanner, 14 x 18 mm Insert, 33 mm, Chrome Finish
- RS Stock No.:
- 270-2134
- Mfr. Part No.:
- 58224021
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€93.43
(exc. VAT)
€114.92
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.43 |
*price indicative
- RS Stock No.:
- 270-2134
- Mfr. Part No.:
- 58224021
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Round | |
| Sub Type | Insertion Ring Spanner | |
| Insert Size | 14 x 18 mm | |
| Size | 33 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Chrome Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Round | ||
Sub Type Insertion Ring Spanner | ||
Insert Size 14 x 18 mm | ||
Size 33 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Chrome Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732/40 Series Torque Wrench Insert, 33mm Head Type, 14 x 18mm Insert size - 58224021
This torque wrench insert is a durable tool designed for use with square drive torque wrenches. It provides enhanced functionality for professionals in demanding environments. Ideal for various precision tasks, this unit facilitates optimal torque application. With a width of 33mm and an insert size of 14 x 18 mm, it is engineered for efficient operation within mechanical and electrical systems.
Features & Benefits
• Fixation by pin lock for secure use
• Chromium over nickel finish prevents wear
• Drop-forged design assures strength and resilience
• Hardened construction enhances durability
• Compact dimensions for easy handling
Applications
• Precision assembly in automotive mechanics
• Installation of electronic components requiring specific torque
• Maintenance tasks within mechanical engineering
• General use in high-torque wrench scenarios
What is the benefit of the chromium over nickel finish?
The chromium over nickel finish provides a chip-proof surface that resists corrosion and wear, ensuring longevity, even under high-stress conditions.
How does the pin lock mechanism work to secure the tool?
The pin lock mechanism engages to firmly secure the attachment to the wrench, preventing accidental dislodgement during use and enhancing safety while working.
What are the dimensions and weight of this unit?
This unit has a width of 33 mm, an insert size of 14 x 18 mm, and a weight of 0.155 kg, making it lightweight yet robust enough for heavy use.
Can this insert be used with various torque wrench brands?
While primarily designed for Stahlwille tools, it is compatible with any wrench that meets the specified square drive dimensions, making it versatile for professional use.
Related links
- STAHLWILLE Round Insertion Ring Spanner 34.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 30.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
