STAHLWILLE Round Insertion Ring Spanner, 14 x 18 mm Insert, 30.5 mm, Chrome Finish
- RS Stock No.:
- 270-2132
- Mfr. Part No.:
- 58224018
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€78.51
(exc. VAT)
€96.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.51 |
*price indicative
- RS Stock No.:
- 270-2132
- Mfr. Part No.:
- 58224018
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Round | |
| Sub Type | Insertion Ring Spanner | |
| Size | 30.5 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Torque Spanner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Round | ||
Sub Type Insertion Ring Spanner | ||
Size 30.5 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Torque Spanner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732/40 Series Torque Wrench Insert, 30.5mm Head size, Crow Ring Type - 58224018
This torque wrench insert is designed for precise applications in various mechanical and electrical settings. Serving as an insertion ring spanner, it effectively fits onto standard crow ring torque tools, delivering a secure fit for high torque tasks. The specialised design ensures optimal performance with a size of 30.5mm and an insert size of 14 x 18 mm, making it a reliable accessory for various user needs.
Features & Benefits
• Durable construction suitable for heavy use
• Enhanced grip for accurate torque application
• Compatible with standard crow ring torque tools
• Versatile insert size for different fasteners
• Streamlined design for easy handling
Applications
• Ideal for automotive repair and maintenance
• Used in electrical installations requiring precision
• Suitable for assembly lines in manufacturing
• Efficiently works in automation settings
What materials are used in the construction of this unit?
It features high-grade steel, ensuring durability and resistance to wear. This material choice prolongs the tool's lifespan even under extreme conditions.
What is the compatibility range for this wrench insert?
This insert is designed to fit tools within the 30.5mm range, providing versatility across various fastening requirements for professionals.
How does this unit enhance accuracy during use?
The durable construction and precise fit of the 14 x 18mm insert minimise slippage, promoting accurate torque readings essential in critical applications.
Can this product withstand high torque settings?
Yes, it is engineered to handle high torque applications, making it suitable for demanding jobs in the automation and mechanical industries.
Related links
- STAHLWILLE Round Insertion Ring Spanner 34.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 33 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
