STAHLWILLE Round Insertion Ring Spanner, 14 x 18 mm Insert, 34.5 mm, Chrome Finish
- RS Stock No.:
- 270-2161
- Mfr. Part No.:
- 58624044
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€101.89
(exc. VAT)
€125.32
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.89 |
*price indicative
- RS Stock No.:
- 270-2161
- Mfr. Part No.:
- 58624044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Ring Spanner | |
| Head Type | Round | |
| Insert Size | 14 x 18 mm | |
| Size | 34.5 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Hardened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Ring Spanner | ||
Head Type Round | ||
Insert Size 14 x 18 mm | ||
Size 34.5 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Hardened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732a Series Torque Wrench Insert, 34.5mm Head Type, 14 x 18mm Insert size - 58624044
This torque wrench insert is designed for use with dynamic torque wrenches. Its primary function is to provide accurate torque applications in automotive and mechanical settings. With an internal square drive size of 14 x 18mm and a head width of 34.5 mm, it ensures compatibility with a variety of tools, making it essential for precise adjustments.
Features & Benefits
• Crafted from durable nickel-plated chrome
• Features a pin-locking mechanism for secure fitting
• Forged and hardened for extended service life
• Excellent resistance to tool wear and chipping
• Compatible with various torque wrench adaptors
• Lightweight design for ease of handling
Applications
• Ideal for automotive torque solutions
• Used in mechanical assembly tasks
• Suitable for precision work in electrical industries
• Essential for professional mechanic tool deployment
What materials are used in this insert and how do they enhance performance?
It is made from nickel-plated chrome, ensuring durability against wear and corrosion. The forging process increases its toughness, making it suitable for high-demand use in various applications.
How does the pin-locking feature benefit users?
The pin-locking mechanism provides a secure connection, preventing accidental disconnection during use. This feature enhances safety and accuracy, especially in high-torque situations.
What sizes are compatible with this torque wrench insert?
This unit has an internal square drive of 14 x 18 mm, allowing it to fit various wrench types and sizes for versatile application across different tasks.
What is the significance of the 34.5mm head width in operational settings?
The 34.5mm head width ensures stable contact with sockets, providing better torque distribution and preventing slippage during high-torque applications.
How does this insert contribute to precision in torque management?
Its design allows for consistent torque application, which is crucial in industries requiring exact specifications, such as automotive and mechanical engineering tasks.
Related links
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 30.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 33 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 26 mm, Chrome Finish
