SAM 6-Piece Wrench Set, 8 → 19 mm
- RS Stock No.:
- 209-136
- Mfr. Part No.:
- 106C-J6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€159.71
(exc. VAT)
€196.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.71 |
*price indicative
- RS Stock No.:
- 209-136
- Mfr. Part No.:
- 106C-J6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Ratchet Polygon Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 6 | |
| Finish | Polished | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Ratchet Polygon Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 6 | ||
Finish Polished | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
106C-J6
The SAM Outillage Ratchet polygon wrenches is designed to enhance the efficiency of your toolkit, offering high versatility with twelve hexagonal options in millimetres. Crafted with precision, this collection includes six double end spanners that make tackling various fastening jobs a breeze. The polished finish not only adds a touch of professionalism but also ensures durability for prolonged use under normal conditions. Ideal for both amateur enthusiasts and seasoned professionals, these wrenches provide optimal grip and control while working in confined spaces. This set is the perfect addition to any toolbox, guaranteeing performance and reliability at all times.
Compact storage makes it convenient to carry and organise
Exceptional grip ensures added control during use
Crafted under normal conditions ensuring longevity and Peak performance
Related links
- SAM 6-Piece Wrench Set Steel
- BETA 9-Piece Wrench Set, 8 → 19 mm
- Facom 7-Piece Wrench Set Steel
- BETA 9-Piece Wrench Set Alloy Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- SAM 6-Piece 3/8 in Plug Socket Set
