SAM 6-Piece Wrench Set, 3/8 in, 100 mm, Plastic
- RS Stock No.:
- 209-278
- Mfr. Part No.:
- 628-41D
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 209-278
- Mfr. Part No.:
- 628-41D
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 3/8 in, 100 mm | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 3/8 in, 100 mm | ||
Number of Pieces 6 | ||
Material Plastic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41D
The SAM Outillage Wrench kit is an essential tool for automotive professionals and enthusiasts alike, designed specifically for the precise removal of plastic drainage nuts. Engineered for efficiency, it includes a comprehensive selection of components that cater to various automotive brands, ensuring compatibility with PSA, VAG, BMW, and Ford models. The ergonomic T shaped handle and thoughtfully crafted bit holder socket provide not only comfort but also enhanced torque application during use. Featuring a durable construction, this kit empowers technicians to replace drain plugs effortlessly, saving both time and effort in repairs and maintenance. With this kit, every carefully designed bit ensures that you can tackle the most challenging tasks with confidence and efficiency.
Made from high quality materials for long lasting durability
Simplifies maintenance tasks saving time and effort
Compact design allows for easy storage and transport
Backed by a consumable guarantee for peace of mind
