SAM 6-Piece Wrench Set, Kit Of Wrenches, Plastic
- RS Stock No.:
- 209-277
- Mfr. Part No.:
- 628-41C
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.99 |
*price indicative
- RS Stock No.:
- 209-277
- Mfr. Part No.:
- 628-41C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Sizes in Set | Kit Of Wrenches | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Sizes in Set Kit Of Wrenches | ||
Number of Pieces 6 | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41C
The SAM Outillage Wrench kit is expertly designed for the precise removal of plastic drainage nuts, making routine maintenance and repairs significantly easier. With a comprehensive selection of tools, including a T shaped handle and various compatible bits, this kit empowers both professionals and DIY enthusiasts to tackle challenging tasks with confidence. Its robust construction ensures long lasting performance, while the inclusion of multiple sockets caters to a wide range of vehicle makes and models. The kit is particularly valuable for those working with European brands, as it addresses specific OEM requirements, ensuring a perfect fit and excellent functionality. Whether youre in a workshop or on site, this kit offers the reliability and versatility required for efficient work.
Made from high quality materials for long lasting durability
Simplifies maintenance tasks saving time and effort
Compact design allows for easy storage and transport
Backed by a consumable guarantee for peace of mind
