SAM 6-Piece Wrench Set, 100 mm, 3/8 in, Plastic
- RS Stock No.:
- 209-275
- Mfr. Part No.:
- 628-41B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.99 |
*price indicative
- RS Stock No.:
- 209-275
- Mfr. Part No.:
- 628-41B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Sizes in Set | 100 mm, 3/8 in | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Sizes in Set 100 mm, 3/8 in | ||
Number of Pieces 6 | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41B
The SAM Outillage Wrenches is designed specifically for the removal of plastic drainage nuts, an essential tool for automotive repairs. Tailored for a variety of vehicles, it includes a sturdy T shaped handle and a selection of bits to accommodate different drainage plug types. Offering compatibility with several OEM specifications, this set ensures that you have everything you need for efficient maintenance tasks. Constructed with durability in mind, these tools provide reliability and ease of use, making them an invaluable addition to any mechanics toolkit. Whether tackling a simple oil change or a more complex repair, this kit stands ready to simplify the process, ensuring quick and effective results.
Made from high quality materials for long lasting durability
Simplifies maintenance tasks saving time and effort
Compact design allows for easy storage and transport
Backed by a consumable guarantee for peace of mind
