Gedore 12-Piece Spanner Set, 6x7, 8x9, 10x11, 12x13, 14x15, 16x18, 17x19, 20x22, 21x23, 24x26, 27x32, 30x34 mm, 31Crv3
- RS Stock No.:
- 602-701
- Mfr. Part No.:
- 6078350
- Manufacturer:
- Gedore
Subtotal (1 set)*
€205.18
(exc. VAT)
€252.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €205.18 |
*price indicative
- RS Stock No.:
- 602-701
- Mfr. Part No.:
- 6078350
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Double Open Ended Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x18, 17x19, 20x22, 21x23, 24x26, 27x32, 30x34 mm | |
| Number of Pieces | 12 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Double Open Ended Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x18, 17x19, 20x22, 21x23, 24x26, 27x32, 30x34 mm | ||
Number of Pieces 12 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open ended spanner set is expertly designed for precision and durability, making it an essential tool for both professional and DIY enthusiasts. This set includes the most commonly used sizes, ensuring you have the right tool at hand for various applications. Crafted from high-quality chrome-vanadium steel, these spanners feature a satin non-glare finish for increased visibility and resistance against wear. Each spanner is finely ground to EXACT nominal sizes, providing optimal contact areas for a secure grip while working on nuts and bolts. With a total of twelve pieces, this set is ideally suited for heavy-duty use, yet Compact enough for easy transport and storage. Whether you're tackling automotive repairs or household tasks, The Gedore Spanner set combines superior quality with practical functionality.
Includes a versatile range of twelve commonly used sizes for various applications
Crafted from TOP grade chrome vanadium steel for enhanced durability
Features a satin non glare finish, reducing reflections and improving visibility
Precision ground jaws ensure accurate fit and optimum contact areas
Slim profile shaft allows for a secure grip in tight spaces
Indication of overloading through deformation, promoting safety during use
Designed for rigorous continuous use, meeting industrial quality standards
Complies with industry standards: DIN 3110, ISO 3318, ISO 1085, ISO 10102
Related links
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
