Milwaukee 7-Piece Spanner Set, 8 x 9mm
- RS Stock No.:
- 697-129
- Mfr. Part No.:
- 4932492737
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€103.04
(exc. VAT)
€126.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.04 |
*price indicative
- RS Stock No.:
- 697-129
- Mfr. Part No.:
- 4932492737
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner Set | |
| Sizes in Set | 8 x 9 mm | |
| Number of Pieces | 7 | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Ring Spanner Set | ||
Sizes in Set 8 x 9 mm | ||
Number of Pieces 7 | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Double ring offset spanner 7 pc set with inked size labels for quick and easy size identification. The 75° angled handle provides improved access to narrow spaces, making it Ideal for use in tight or confined areas.
Comfortable I-Beam handle during tightening torques
Chrome finish for resistance to rust and corrosion
Related links
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Milwaukee 7-Piece Combination Spanner Set 10 mm 15 mm 12 mm Chrome Alloy Steel
