Teng Tools 7-Piece Spanner Set, 5/8 in x 3/4 in, Chrome Vanadium
- RS Stock No.:
- 809-506
- Mfr. Part No.:
- 6607AF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€146.41
(exc. VAT)
€180.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.41 |
*price indicative
- RS Stock No.:
- 809-506
- Mfr. Part No.:
- 6607AF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 5/8 in x 3/4 in | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 5/8 in x 3/4 in | ||
Number of Pieces 7 | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner set delivers a comprehensive range of 14 sizes, ensuring versatility for various tasks. This robust tool roll includes seven spanners designed for both precision and convenience in automotive and engineering applications.
Different sizes at each end provide a total of 14 configurations
Made from chrome vanadium satin finish for enhanced durability
Manufactured to ASME B107.100 standards for quality assurance
Contains seven pieces to meet diverse toolkit requirements
Related links
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
