IRIMO 12-Piece Socket Set, 6x7 → 30x32 mm, High Performance Steel Alloy
- RS Stock No.:
- 711-613
- Mfr. Part No.:
- 15-12-W
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€117.29
(exc. VAT)
€144.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.29 |
*price indicative
- RS Stock No.:
- 711-613
- Mfr. Part No.:
- 15-12-W
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Set Type | Wrench | |
| Product Type | Socket Set | |
| Sizes in Set | 6x7 → 30x32 mm | |
| Number of Pieces | 12 | |
| Material | High Performance Steel Alloy | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | ISO 10104 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Set Type Wrench | ||
Product Type Socket Set | ||
Sizes in Set 6x7 → 30x32 mm | ||
Number of Pieces 12 | ||
Material High Performance Steel Alloy | ||
Finish Bright Chrome Plated | ||
Standards/Approvals ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Double offset ring end wrench set is an essential toolkit for those who demand precision and durability in their maintenance and repair tasks. This remarkable 12-piece set is crafted from high-performance alloy steel, delivering exceptional hardness and resilience for a long-lasting service life. Presented in a convenient wallet, the set includes a range of wrenches from 6x7 mm to 30x32 mm, Ideal for various applications. With a chrome-plated matt finish, these wrenches not only ensure a firm grip but also resist corrosion, making them perfect for any workshop or garage setting. Designed in adherence to ISO 10104 and DIN 838 standards, this set is a reliable companion for both professionals and DIY enthusiasts who require efficient tools that cater to various needs.
Includes a comprehensive 12-piece set for versatile application
Constructed from high-performance alloy steel for enhanced durability
Features an attractive chrome-plated matt finish for improved grip and corrosion resistance
Offers sizes ranging from 6x7 mm to 30x32 mm to cover a broad spectrum of tasks
Presented in a convenient wallet for easy organisation and portability
Complies with rigorous ISO 10104 and DIN 838 standards for reliability
Double offset design allows for accessibility in tight spaces
Related links
- IRIMO 8-Piece Wrench Set High Performance Steel Alloy
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Spanner Set 8x9 12x13 16x18 20x22 24x26 30x34 mm, 31Crv3
