STAHLWILLE 8-Piece Spanner Set, 6 x 7 mm, Chrome Alloy Steel
- RS Stock No.:
- 719-226
- Mfr. Part No.:
- 96400305
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€151.09
(exc. VAT)
€185.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.09 |
*price indicative
- RS Stock No.:
- 719-226
- Mfr. Part No.:
- 96400305
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Set | |
| Set Type | Double Open End Wrench | |
| Sizes in Set | 6 x 7 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Set | ||
Set Type Double Open End Wrench | ||
Sizes in Set 6 x 7 mm | ||
Number of Pieces 8 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner set is an essential toolkit for professionals and enthusiasts alike, designed to deliver precision and durability for various applications. With 8 pieces covering a range from 6x7 mm to 20x22 mm, this spanner set is crafted from chrome alloy steel, ensuring resilience and a non-slip surface for enhanced grip. Each spanner features a straight design with jaws angled at 15°, making it perfect for accessing tricky spaces while providing the strength needed for demanding tasks. Encased in a robust roll-up pouch with Velcro closure, this set not only organises your tools but protects them, ensuring you're always ready to tackle any project with efficiency and ease.
Durable chrome alloy steel construction offers high flexural strength
Straight design with a 15° jaw angle allows for versatile usage in tight spaces
Lightweight and slim design eases handling and reduces user fatigue
Chrome-plated finish ensures a high-quality non-slip surface, even with oily hands
Included roll-up pouch provides Compact storage and easy transport for the spanners
Innovative double-T profile enhances load capacity whilst reducing weight
Offset shaft design prevents deformation at critical load zones, ensuring longevity
Related links
- Bahco 8-Piece Spanner Set Alloy Steel
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
- Bahco 8-Piece Spanner Set Vanadium Extra Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- STAHLWILLE 6-Piece Spanner Set 19 10 14, Chrome Alloy Steel VDE/1000V Approved
- Milwaukee 7-Piece Combination Spanner Set 10 mm 15 mm 12 mm Chrome Alloy Steel
