STAHLWILLE 12-Piece Combination Ratchet Spanner, 9/16 in, Chrome Alloy Steel
- RS Stock No.:
- 720-400
- Mfr. Part No.:
- 96411713
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,045.70
(exc. VAT)
€1,286.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,045.70 |
*price indicative
- RS Stock No.:
- 720-400
- Mfr. Part No.:
- 96411713
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Combination Ratchet Spanner | |
| Sizes in Set | 9/16 in | |
| Number of Pieces | 12 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Set Type Ratchet Combination Wrench | ||
Product Type Combination Ratchet Spanner | ||
Sizes in Set 9/16 in | ||
Number of Pieces 12 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Combination ratchet spanner set is expertly designed for efficient and versatile use, proving essential for both professional and DIY enthusiasts. This 12-piece set covers an extensive range of imperial sizes, allowing for seamless fastening tasks. Constructed from high-quality chrome alloy steel, the spanners offer remarkable durability, while the chrome-plated finish ensures long-lasting resistance to corrosion. The unique offset shaft design and integrated fine-tooth ratchet enable efficient tightening and loosening even in tight spaces, making it an indispensable tool for any toolbox.
Jaw angled at 15° for improved access and optimal power transmission
Integrated ratchet with 72 teeth allows ratcheting at an angle of just 5°
Constructed from high-quality forged chrome alloy steel for outstanding durability
Corrosion-resistant chrome-plated surface for long-lasting wear
High-quality surface structure provides a non-slip grip, enhancing user safety
Transparent mesh inserts allow for quick visibility of tools, ensuring none are lost
Specially reinforced load zones prevent deformation and increase strength
Lightweight design facilitates easy handling without sacrificing power
Related links
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 9/16 in
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
