SAM 50A Series 6-Piece Combination Spanner Set, 22 → 32 mm, Chrome Vandium Steel
- RS Stock No.:
- 282-8506
- Mfr. Part No.:
- 50A-J6M
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8506
- Mfr. Part No.:
- 50A-J6M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner Set | |
| Series | 50A | |
| Sizes in Set | 22 → 32 mm | |
| Number of Pieces | 6 | |
| Material | Chrome Vandium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner Set | ||
Series 50A | ||
Sizes in Set 22 → 32 mm | ||
Number of Pieces 6 | ||
Material Chrome Vandium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Set of 6 combination spanners are supplied in an ABS module.
Compliance to ISO 3318 and ISO 691
Related links
- SAM 51A Series 12-Piece Combination Spanner Set Chrome Vandium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- Knipex 71 72 610 610 mm Chrome Vandium Steel Bolt Cutter
- SAM 6-Piece Combination Spanner Set 24 mm 29 mm 32 mm, Steel
