SAM 12-Piece Combination Spanner Set, 8 → 22 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-3146
- Mfr. Part No.:
- 51A-J12M
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3146
- Mfr. Part No.:
- 51A-J12M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Open Ended Spanner-Set | |
| Sizes in Set | 8 → 22 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Open Ended Spanner-Set | ||
Sizes in Set 8 → 22 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abs module has alliance of 2 heads with The SAMe opening, allowing with the forked head a rapid tightening approach and an overpowered locking with the polygonal head whose bending at 15 ° ensures easy manoeuvring on a flat surface. It has softene
It forged from chrome vanadium steel
It contains 12 number of pieces
It contains 12 number of pieces
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 51A Series 12-Piece Combination Spanner Set Chrome Vandium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
