SAM 12-Piece Combination Spanner Set, 7 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8504
- Mfr. Part No.:
- 50A-J12MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€109.94
(exc. VAT)
€135.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.94 |
*price indicative
- RS Stock No.:
- 282-8504
- Mfr. Part No.:
- 50A-J12MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | NF ISO 1711-1, ISO 3318, ISO 691, ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 3318, DIN ISO 691, NF ISO 7738, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals NF ISO 1711-1, ISO 3318, ISO 691, ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 3318, DIN ISO 691, NF ISO 7738, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Set of 12 combination spanners are supplied in foam module. Combination of 2 heads with the same opening, enabling a fast approach tightening with the open-end head and powerful blocking with the flank-drive head, whose 15 degree angle ensures eas
Bright polished laser finish
Forged chrome vanadium steel
Smooth finish for a comfortable grip
Compliance to ISO 3318 and ISO 691
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
