BETA 5-Piece Ring Spanner Set, 27 x 29 mm, 21 x 23 mm, 20 x 22 mm, 24 x 26 mm, 25 x 28 mm
- RS Stock No.:
- 225-2336
- Mfr. Part No.:
- T41
- Manufacturer:
- BETA
Subtotal (1 unit)*
€167.81
(exc. VAT)
€206.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.81 |
*price indicative
- RS Stock No.:
- 225-2336
- Mfr. Part No.:
- T41
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 27 x 29 mm, 21 x 23 mm, 20 x 22 mm, 24 x 26 mm, 25 x 28 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 27 x 29 mm, 21 x 23 mm, 20 x 22 mm, 24 x 26 mm, 25 x 28 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T41 is the hard thermoformed tray with double ended offset ring wrenches. There is total 5 wrenches in set and their size is 22,24,27,30,32 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
- Facom Ring Spanner 24 x 26 mm, 328mm Overall
- SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
