BETA 8-Piece Spanner Set, 7 → 19 mm
- RS Stock No.:
- 225-2347
- Mfr. Part No.:
- T63
- Manufacturer:
- BETA
Subtotal (1 unit)*
€394.02
(exc. VAT)
€484.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.02 |
*price indicative
- RS Stock No.:
- 225-2347
- Mfr. Part No.:
- T63
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spanner Set | |
| Set Type | T Handle Wrenches Set | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spanner Set | ||
Set Type T Handle Wrenches Set | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T63 is the hard thermoformed tray with t handle wrenches with swivelling socket. There is total 8 wrenches in set and their size is 7,8,10,12,13,14,17,19 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- Facom 12-Piece Spanner Set, 7 → 19 mm
- Wera 2-Piece Spanner Set, 7 → 19 mm
- Facom 14-Piece Spanner Set, 7 → 19 mm
- Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- SAM 11-Piece Combination Spanner Set, 7 → 19 mm
- Facom 11-Piece Combination Spanner Set, 7 → 19 mm
- Wera 4-Piece Adjustable Spanner Set Chrome
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
