Facom 12-Piece Spanner Set, 7 → 19 mm
- RS Stock No.:
- 235-7685
- Mfr. Part No.:
- 467BF.JP12PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€338.65
(exc. VAT)
€416.54
(inc. VAT)
- 389 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €338.65 |
*price indicative
- RS Stock No.:
- 235-7685
- Mfr. Part No.:
- 467BF.JP12PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM 467BF.JP12PB Flexible Head Ratchet Wrench Set - 12 Pieces | 8 - 19 mm
Features & Benefits
High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening
15° offset: Offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: Providing more comfort thanks to the rounded shape
Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)
Flex-head: Offers different tightening angle to maximize the accessibility
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- Facom 12-Piece Spanner Set, 7 → 19mm
- Facom 14-Piece Spanner Set, 7 → 19 mm
- Facom 12-Piece Spanner Set, 8 → 19 mm
- BETA 8-Piece Spanner Set, 7 → 19 mm
- Wera 2-Piece Spanner Set, 7 → 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
