BETA 4-Piece Open End Spanner, E14 x E18, E20 x E24, E10 x E12, E6 x E8, Chrome Vanadium Steel
- RS Stock No.:
- 233-8615
- Mfr. Part No.:
- 95FTX/S4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.23 |
*price indicative
- RS Stock No.:
- 233-8615
- Mfr. Part No.:
- 95FTX/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Sizes in Set | E14 x E18, E20 x E24, E10 x E12, E6 x E8 | |
| Number of Pieces | 4 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Sizes in Set E14 x E18, E20 x E24, E10 x E12, E6 x E8 | ||
Number of Pieces 4 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA 95FTX series is the set of 4 double ended straight wrenches, for torx head screws. The sizes in the set are E6xE8,E10xE12,E14xE18,E20xE24.
Gives high performances
Reduced dimensions
Related links
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- Facom 3-Piece Ring Spanner Set E14 x E18 mm, E6 x E8
- GearWrench 4-Piece Spanner Set Steel
- Teng Tools Spanner E11 x E12, 140mm Overall
- Teng Tools Spanner E22 x E24 mm, 235mm Overall
- Pepperl + Fuchs NBN4-F25-E8-V1 Block Inductive Proximity Sensor, M12 x 1 PNP F25 30V 4 mm 30 V dc 200mA
- Pepperl + Fuchs NBN3-F31-E8-V1 Block Inductive Proximity Sensor, M12 x 1 PNP F31 30V 3 mm 30 V dc 100mA
- FLIR FLIR E8 XT E6-XT WiFi 550 °C 240 x 180 pixel Detector Resolution
