Facom 3-Piece Ring Spanner Set, E10 x E12 mm, E14 x E18 mm, E6 x E8
- RS Stock No.:
- 235-7673
- Mfr. Part No.:
- 464TX.J3PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€110.34
(exc. VAT)
€135.72
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €110.34 |
*price indicative
- RS Stock No.:
- 235-7673
- Mfr. Part No.:
- 464TX.J3PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Ratchet Ring Spanner | |
| Sizes in Set | E10 x E12 mm, E14 x E18 mm, E6 x E8 | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Ratchet Ring Spanner | ||
Sizes in Set E10 x E12 mm, E14 x E18 mm, E6 x E8 | ||
Number of Pieces 3 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM 464TX.J3PB Double Box - End TORX® Ratchet Wrench Set - 3 Pieces | E6 to E18
Features & Benefits
Accessibility: Ideal for spaces with low access in height. The extra-flat wrench is 3 times slimmer than a traditional ratchet + socket system
Compact: Ratchet system incorporated within a compact ring head
Speed: 5° increments. Ultra-fast tightening without wasting time to reposition the wrench
Double dimensions: 2 size per wrench
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- BETA 4-Piece Open End Spanner E20 x E24 E6 x E8, Chrome Vanadium Steel
- GearWrench 4-Piece Spanner Set Steel
- Southco Aluminium Torque 80.3 mm x 69.7mm x 4.5 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7mm x 4.5 mm
- Teng Tools Spanner E11 x E12, 140mm Overall
- Facom 3-Piece Spanner Set, 6 x 7 → 18 x 19 mm
