Teng Tools Spanner E11 x E12, 140mm Overall
- RS Stock No.:
- 809-522
- Mfr. Part No.:
- 681112E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 809-522
- Mfr. Part No.:
- 681112E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Size | E11 x E12 | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 140mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Size E11 x E12 | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 140mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset TX-E ring spanner is designed for precise external TX fastenings and offers enhanced functionality with its unique dual ends.
Fibre reinforced reversible ratchet wrench improves durability
E11 x E12 double-ended design supports a variety of tasks
18 teeth provide extra strength for outdoor applications
Chrome vanadium satin finish ensures long-lasting performance
25° offset heads allow for better accessibility in tight spaces
Lightweight at just 95g for ease of handling
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner 18 mm, 276mm Overall
- Teng Tools Spanner 12, 217mm Overall
