BETA 12-Piece Ratchet Spanner Set, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19
- RS Stock No.:
- 234-6104
- Mfr. Part No.:
- 142SN/S13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€395.27
(exc. VAT)
€486.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.27 |
*price indicative
- RS Stock No.:
- 234-6104
- Mfr. Part No.:
- 142SN/S13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Swivel End Ratcheting Combination | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Swivel End Ratcheting Combination | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The BETA set of 12 swivel end ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Sizes included in set 7-8-9-10-11-12-13-14-15-16-17-18-19 mm
Related links
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 17-Piece Ratchet Spanner Set 10 mm 6 mm 27 mm 15 mm 13 mm 18 mm, 19
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
- SAM 15-Piece Combination Spanner Set 8 mm 11 mm 13 mm 16 mm 18 mm 20 mm,
- BETA 15-Piece Ratchet Spanner Set 22 mm 10 mm 14 mm 11 mm 19 mm 13 mm, 6
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
