BETA 19-Piece Ratchet Spanner Set, 11 mm, 9 mm, 14 mm, 8 mm, 27 mm, 10 mm, 22 mm, 19 mm, 30 mm, 32 mm, 15 mm, 24 mm, 7
- RS Stock No.:
- 234-6008
- Mfr. Part No.:
- 142/S19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€694.66
(exc. VAT)
€854.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.66 |
*price indicative
- RS Stock No.:
- 234-6008
- Mfr. Part No.:
- 142/S19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Reversible Ratcheting Combination | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 11 mm, 9 mm, 14 mm, 8 mm, 27 mm, 10 mm, 22 mm, 19 mm, 30 mm, 32 mm, 15 mm, 24 mm, 7 mm, 12 mm, 17 mm, 18 mm, 16 mm, 6 mm, 13 mm | |
| Number of Pieces | 19 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Reversible Ratcheting Combination | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 11 mm, 9 mm, 14 mm, 8 mm, 27 mm, 10 mm, 22 mm, 19 mm, 30 mm, 32 mm, 15 mm, 24 mm, 7 mm, 12 mm, 17 mm, 18 mm, 16 mm, 6 mm, 13 mm | ||
Number of Pieces 19 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
BETA Ratchet Spanner Set, 19 Pieces Count, Chrome Vanadium Steel Material - 142/S19
This ratchet spanner set is a metric combination toolkit designed for tightening and loosening fasteners in industrial maintenance and assembly environments. The set contains multiple reversible ratcheting combination spanners MADE from a tough alloy, enabling efficient torque application where access is limited. It is intended for engineers and technicians working across automation, electronics, electrical and mechanical sectors seeking a Compact collection of sizes for varied tasks.
Features and Benefits:
• Contains 19 pieces covering common metric sizes for versatility
• Manufactured from chrome vanadium steel for wear resistance
• Reversible ratcheting heads speed repeated turning motions
• Combination design offers open and boxed end access in one tool
• Compact format simplifies storage and transport on site
• Manufactured from chrome vanadium steel for wear resistance
• Reversible ratcheting heads speed repeated turning motions
• Combination design offers open and boxed end access in one tool
• Compact format simplifies storage and transport on site
Applications
• Suitable for maintenance of control cabinets and enclosures
• Ideal for assembly of mechanical sub‑systems and frames
• Used for servicing electrical panels and Terminal blocks
• Can be used for adjustments on test fixtures and rigs
• Suitable for on‑site repairs in automation equipment
• Ideal for assembly of mechanical sub‑systems and frames
• Used for servicing electrical panels and Terminal blocks
• Can be used for adjustments on test fixtures and rigs
• Suitable for on‑site repairs in automation equipment
What range of metric sizes is included in the set?
The kit comprises 19 metric sizes from 6mm through to 32 mm, covering small to large fasteners commonly encountered in industrial work.
What material property aids longevity under workshop use?
The tools are MADE from chrome vanadium steel, a material chosen for its strength and resistance to wear in hand tools.
How does the ratcheting mechanism improve workflow?
The reversible ratcheting action allows continuous rotation without repositioning the spanner on the fastener, reducing cycle time on repetitive tightening or loosening tasks.
Is the set suitable for confined spaces?
Yes, the combination of open and boxed ends with a ratcheting feature permits access and operation in restricted clearances where swing room is limited.
Related links
- BETA 15-Piece Ratchet Spanner Set 22 mm 10 mm 14 mm 11 mm 19 mm 13 mm, 6
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- BETA 17-Piece Ratchet Spanner Set 10 mm 6 mm 27 mm 15 mm 13 mm 18 mm, 19
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- Milwaukee 15-Piece Ratchet Spanner Set 21 mm 8 mm 14 mm 10 mm 11 mm 20 mm,
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
