Milwaukee 15-Piece Ratchet Spanner Set, 12mm, 21 mm, 13 mm, 8 mm, 18 mm, 14 mm, 22 mm, 10 mm, 15 mm, 11 mm, 9 mm, 20 mm,
- RS Stock No.:
- 238-2513
- Mfr. Part No.:
- 4932464994
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€236.54
(exc. VAT)
€290.94
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.54 |
*price indicative
- RS Stock No.:
- 238-2513
- Mfr. Part No.:
- 4932464994
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Ratchet Spanner | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 12 mm, 21 mm, 13 mm, 8 mm, 18 mm, 14 mm, 22 mm, 10 mm, 15 mm, 11 mm, 9 mm, 20 mm, 19 mm, 17 mm, 16 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Ratchet Spanner | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 12 mm, 21 mm, 13 mm, 8 mm, 18 mm, 14 mm, 22 mm, 10 mm, 15 mm, 11 mm, 9 mm, 20 mm, 19 mm, 17 mm, 16 mm | ||
Number of Pieces 15 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Milwaukee MAX BITE Series Ratchet Spanner Set, 15 Piece Set, Chrome Alloy Steel - 4932464994
This ratchet spanner set from Milwaukee comprises 15 metric ratchet wrenches in sizes ranging from 8mm to 22mm. Crafted from chrome alloy steel and featuring a chrome-plated finish, this set is designed for durability and ease of use. The MAX BITE™ technology integrated into the design provides enhanced grip, making it an essential addition to any professional toolkit.
Features & Benefits
• 144 ratcheting teeth allow a 2.5° arc swing for tight access
• Durable double-stacked pawls extend the life of the ratchet
• MAX BITE™ open-end grip minimises rounding and stripping of fasteners
• Ink-filled labels on each tool ensure clear identification of sizes
• Rounded I-Beam handle enhances grip comfort during use
• Chrome alloy steel construction ensures longevity in demanding conditions
Applications
• Ideal for automotive repairs requiring precise torque
• Suitable for electrical work involving various fastener configurations
• Used to assemble mechanical systems with metric specifications
• Appropriate for general maintenance tasks across industries
• Effective in environments where access is restricted and requires compact tools
What advantages do the rounded I-Beam handles offer when using these tools?
The rounded I-Beam handles provide enhanced grip comfort, reducing hand fatigue during prolonged use, making them suitable for both professional and DIY tasks.
How does the MAX BITE™ open-end grip improve functionality?
The MAX BITE™ design is specifically engineered to reduce the risk of rounding and stripping, ensuring that fasteners can be securely grasped and turned without damage, enhancing overall efficiency.
What is the significance of having 144 ratcheting teeth positions?
Having 144 ratcheting teeth allows for a mere 2.5° arc swing, which is crucial when working in tight spaces where larger movements arent feasible, thereby increasing usability and flexibility in various projects.
How does chrome plating contribute to the tool's longevity?
Chrome plating offers a protective layer that resists corrosion and wear, ensuring that the tools maintain their appearance and functionality despite exposure to different working environments.
What other professions benefit from using this spanner set?
Beyond automotive and electrical applications, this spanner set is beneficial in fields such as plumbing and general construction, where metric fasteners are common and require reliable tool performance.
Related links
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
- BETA 15-Piece Ratchet Spanner Set 22 mm 10 mm 14 mm 11 mm 19 mm 13 mm, 6
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 17-Piece Ratchet Spanner Set 10 mm 6 mm 27 mm 15 mm 13 mm 18 mm, 19
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
