BETA 12-Piece Ratchet Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
- RS Stock No.:
- 234-6068
- Mfr. Part No.:
- 142C/A12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€243.99
(exc. VAT)
€300.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.99 |
*price indicative
- RS Stock No.:
- 234-6068
- Mfr. Part No.:
- 142C/A12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Reversible Combination | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Reversible Combination | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 12 | ||
RoHS Status: Exempt
BETA Ratchet Spanner Set, 12 Pieces, 8-19mm Sizes Included - 142C/A12
This ratchet spanner set is a Compact collection of reversible combination spanners designed for fastening and loosening hex fasteners across maintenance and assembly tasks. Supplied as a 12-piece kit, it provides a continuous range of metric sizes commonly required in automation, electronics, electrical and mechanical workshops.
Features and Benefits:
• Reversible ratchet head increases turnaround speed for repeated operations
• Combination design offers open and ring engagement for versatility
• Metric coverage from 8mm to 19mm reduces tool changes on-site
• Twelve-piece composition ensures a complete standard metric range
• Robust construction from chrome vanadium material enhances service life
• Compact kit format simplifies storage within toolsets or toolboxes
• Combination design offers open and ring engagement for versatility
• Metric coverage from 8mm to 19mm reduces tool changes on-site
• Twelve-piece composition ensures a complete standard metric range
• Robust construction from chrome vanadium material enhances service life
• Compact kit format simplifies storage within toolsets or toolboxes
Applications
• Suitable for assembly work in automated production cells
• Ideal for maintenance of electrical distribution panels
• Used with mechanical installations requiring metric fasteners
• Can be used for precision tasks in electronics workshops
• Suitable for routine servicing by field service technicians
• Ideal for maintenance of electrical distribution panels
• Used with mechanical installations requiring metric fasteners
• Can be used for precision tasks in electronics workshops
• Suitable for routine servicing by field service technicians
What size range does the kit include?
The set contains metric spanners covering 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm and 19mm to match common fastener profiles.
How many tools are provided and what configuration are they?
There are twelve tools supplied as reversible combination spanners providing both open-end and ratcheting ring engagement.
What materials are used in the tool construction?
The spanners are manufactured from chrome vanadium, offering improved resistance to wear for frequent industrial use.
Related links
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 15-Piece Ratchet Spanner Set 22 mm 10 mm 14 mm 11 mm 19 mm 13 mm, 6
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 17-Piece Ratchet Spanner Set 10 mm 6 mm 27 mm 15 mm 13 mm 18 mm, 19
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
